
5-1775444-5 | |
|---|---|
DigiKey Part Number | A99999TR-ND - Tape & Reel (TR) A99999CT-ND - Cut Tape (CT) A99999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775444-5 |
Description | CONN HEADER SMD R/A 5POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775444-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥74.10000 | ¥741 |
| 100 | ¥62.98000 | ¥6,298 |
| 500 | ¥56.21000 | ¥28,105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥54.59500 | ¥54,595 |
| 2,000 | ¥51.98700 | ¥103,974 |
| 3,000 | ¥50.52100 | ¥151,563 |
| 5,000 | ¥48.73220 | ¥243,661 |
| 7,000 | ¥47.58943 | ¥333,126 |
| 10,000 | ¥46.40720 | ¥464,072 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |



