
5-176491-6 | |
|---|---|
DigiKey Part Number | 5-176491-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-176491-6 |
Description | CONN RCPT 26P 0.049 TIN SMD R/A |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-176491-6 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Black |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.049" (1.25mm) | Base Product Number |

