Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5-1634689-0 | |
|---|---|
DigiKey Part Number | A117669-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634689-0 |
Description | CONN HEADER R/A 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1634689-0 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702475051 | Molex | 162 | 900-0702475051-ND | ¥748.60000 | Similar |
| 09185506323 | HARTING | 43 | 1195-1749-ND | ¥853.00000 | Similar |
| 09195506323 | HARTING | 0 | 1195-4598-ND | ¥1,069.54000 | Similar |
| 2550-5002UB | 3M | 3 | MHD50K-ND | ¥1,040.00000 | Similar |
| 75867-108LF | Amphenol CS (FCI) | 1,137 | 609-1773-ND | ¥583.00000 | Similar |








