



5-1634530-1 | |
|---|---|
DigiKey Part Number | A97547-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634530-1 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 5-1634530-1 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Box | Mounting Feature Bulkhead |
Part Status Obsolete | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Zinc Alloy |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polymethylpentene (PMP) |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |

