
5-160429-2 | |
|---|---|
DigiKey Part Number | A107195TR-ND - Tape & Reel (TR) A107195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160429-2 |
Description | CONN QC RCPT 13-17AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160429-2 Models |
Category | Length - Overall 0.591" (15.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥31.20000 | ¥312 |
| 25 | ¥29.40000 | ¥735 |
| 50 | ¥27.96000 | ¥1,398 |
| 100 | ¥26.61000 | ¥2,661 |
| 250 | ¥24.93600 | ¥6,234 |
| 500 | ¥23.74400 | ¥11,872 |
| 1,000 | ¥22.61000 | ¥22,610 |
| 2,500 | ¥21.19200 | ¥52,980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥19.54025 | ¥234,483 |
| 24,000 | ¥18.60779 | ¥446,587 |
| 36,000 | ¥18.08322 | ¥650,996 |
| 60,000 | ¥17.44358 | ¥1,046,615 |
| 84,000 | ¥17.03465 | ¥1,430,911 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |













