


5-1571363-1 | |
|---|---|
DigiKey Part Number | 5-1571363-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1571363-1 |
Description | CONN HDR 8POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.528" (13.400mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Post (Mating) 0.244" (6.200mm) |
Series | Length - Stack Height 0.283" (7.200mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥513.80450 | ¥1,027,609 |
| Unit Price without JCT: | ¥513.80450 |
|---|---|
| Unit Price with JCT: | ¥565.18495 |

