
5-147383-4 | |
|---|---|
DigiKey Part Number | 5-147383-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-147383-4 |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147383-4 Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.367" (9.33mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.91mm |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Military, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,137 | ¥965.54002 | ¥1,097,819 |
| Unit Price without JCT: | ¥965.54002 |
|---|---|
| Unit Price with JCT: | ¥1,062.09402 |

