


5-103975-3 | |
|---|---|
DigiKey Part Number | A34951-ND |
Manufacturer | |
Manufacturer Product Number | 5-103975-3 |
Description | CONN RCPT 4POS IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103975-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |










