16 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Taking Commercial Drone Reliability to New Heights

487925-3

DigiKey Part Number
487925-3-ND
Manufacturer
Manufacturer Product Number
487925-3
Description
CONN FFC VERT 16POS 2.54MM PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
487925-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.310" (7.87mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
150.0µin (3.81µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
8,800¥446.14807¥3,926,103
Manufacturers Standard Package
Unit Price without JCT:¥446.14807
Unit Price with JCT:¥490.76288