
480173-1 | |
---|---|
DigiKey Part Number | 480173-1-ND |
Manufacturer | |
Manufacturer Product Number | 480173-1 |
Description | CONN RCPT HSG 0.25 8POS NATURAL |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 8 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |