
444149-2 | |
---|---|
DigiKey Part Number | A125095TR-ND - Tape & Reel (TR) A125095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 444149-2 |
Description | .110S FASTON REC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 444149-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.571" (14.50mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.079" (1.40mm ~ 2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27.00000 | ¥27 |
10 | ¥21.50000 | ¥215 |
25 | ¥19.84000 | ¥496 |
50 | ¥18.64000 | ¥932 |
100 | ¥17.54000 | ¥1,754 |
250 | ¥16.16800 | ¥4,042 |
500 | ¥15.20000 | ¥7,600 |
1,000 | ¥14.29300 | ¥14,293 |
2,500 | ¥13.17720 | ¥32,943 |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | ¥16.42060 | ¥1,970,472 |
Unit Price without JCT: | ¥27.00000 |
---|---|
Unit Price with JCT: | ¥29.70000 |