
42531-3 | |
---|---|
DigiKey Part Number | 42531-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42531-3 |
Description | CONN TERM RCPT 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42531-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | 0.785" (19.94mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.090" ~ 0.120" (2.29mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | ¥13.47080 | ¥336,770 |
Unit Price without JCT: | ¥13.47080 |
---|---|
Unit Price with JCT: | ¥14.81788 |