
41409 | |
|---|---|
DigiKey Part Number | A137011TR-ND - Tape & Reel (TR) A137011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41409 |
Description | CONN RING OVAL 20-22AWG #5 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Oval 20-22 AWG Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 41409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.013" (0.33mm) | |
Width - Outer Edges | 0.186" (4.72mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Piercing | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.065" (1.27mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | ¥15.91719 | ¥1,193,789 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

