
41854 | |
|---|---|
DigiKey Part Number | A104015TR-ND - Tape & Reel (TR) A104015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41854 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 41854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.561" (14.25mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.90000 | ¥319 |
| 25 | ¥29.92000 | ¥748 |
| 50 | ¥28.46000 | ¥1,423 |
| 100 | ¥27.09000 | ¥2,709 |
| 250 | ¥25.38800 | ¥6,347 |
| 500 | ¥24.17400 | ¥12,087 |
| 1,000 | ¥23.01800 | ¥23,018 |
| 2,500 | ¥21.57560 | ¥53,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥20.15120 | ¥201,512 |
| 20,000 | ¥19.18945 | ¥383,789 |
| 30,000 | ¥18.64853 | ¥559,456 |
| 50,000 | ¥17.98876 | ¥899,438 |
| 70,000 | ¥17.56714 | ¥1,229,700 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |











