
40652 | |
---|---|
DigiKey Part Number | 40652-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 40652 |
Description | CONN TERM RCPT 18-20AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.119" (3.02mm) | |
Wire Gauge | 18-20 AWG | |
Length - Overall | 0.375" (9.53mm) | |
Length - Barrel | 0.125" (3.18mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |