
4-647001-0 | |
|---|---|
DigiKey Part Number | 4-647001-0-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 4-647001-0 |
Description | CONN PLUG 10POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-647001-0 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |

