4-175638-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 4,000
Unit Price: ¥183.60000
Datasheet
Image for 4-175638-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-175638-8

DigiKey Part Number
4-175638-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-175638-8
Description
CONN RCPT 18POS 0.049 TIN SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
4-175638-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Operating Temperature
-30°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
0.5A
Pitch - Mating
Voltage Rating
50V
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-175638-8WEC4,0002266-6-175638-8TR-ND¥183.60000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥401.28425¥1,605,137
Manufacturers Standard Package
Unit Price without JCT:¥401.28425
Unit Price with JCT:¥441.41268