4-1734035-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥151.19756
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥206.69086
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥180.46471
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥192.06209
Datasheet
Image for 4-1734035-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1734035-2

DigiKey Part Number
4-1734035-2-ND
Manufacturer
Manufacturer Product Number
4-1734035-2
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-1734035-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1734035-1TE Connectivity AMP Connectors02-1734035-1-ND¥151.19756Parametric Equivalent
2-1734035-3TE Connectivity AMP Connectors02-1734035-3-ND¥206.69086Parametric Equivalent
2-1734035-4TE Connectivity AMP Connectors02-1734035-4-ND¥180.46471Parametric Equivalent
3-1734035-2TE Connectivity AMP Connectors0A141613-ND¥192.06209Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
7,000¥234.10571¥1,638,740
Manufacturers Standard Package
Unit Price without JCT:¥234.10571
Unit Price with JCT:¥257.51628