Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34839

DigiKey Part Number
A103992TR-ND - Tape & Reel (TR)
A103992CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
34839
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34839 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.535" (13.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,183
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥23.40000¥234
25¥21.88000¥547
50¥20.84000¥1,042
100¥19.82000¥1,982
250¥18.58400¥4,646
500¥17.69200¥8,846
1,000¥16.84600¥16,846
2,500¥15.78920¥39,473
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥14.04275¥280,855
40,000¥13.37278¥534,911
60,000¥12.99580¥779,748
100,000¥12.53611¥1,253,611
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000