
346101-3 | |
|---|---|
DigiKey Part Number | 346101-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 346101-3 |
Description | CONN RING CIRC 14-17AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 346101-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.118" (2.21mm ~ 3.00mm) | |
Material - Insulation | - | |
Base Product Number |

