
325305-4 | |
---|---|
DigiKey Part Number | 325305-4-ND |
Manufacturer | |
Manufacturer Product Number | 325305-4 |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325305-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 1.970" (50.04mm) | |
Width - Outer Edges | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.458" (11.63mm) | |
Diameter - Barrel OD | 0.581" (14.76mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number |