cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323699

DigiKey Part Number
323699-ND
Manufacturer
Manufacturer Product Number
323699
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
High Temperature, Serrated Mating Area
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,000¥893.71840¥4,468,592
Unit Price without JCT:¥893.71840
Unit Price with JCT:¥983.09024