
3-647050-7 | |
|---|---|
DigiKey Part Number | 2266-3-647050-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-647050-7 |
Description | CONN HEADER VERT 7POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-647050-7 Models |
Category | Contact Length - Post 0.135" (3.43mm) |
Mfr | Overall Contact Length 0.550" (13.97mm) |
Series | Insulation Height 0.347" (8.81mm) |
Packaging Box | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.290" (7.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | ¥302.28571 | ¥10,580 |
| 210 | ¥295.96667 | ¥62,153 |
| 350 | ¥289.63714 | ¥101,373 |
| 700 | ¥283.30714 | ¥198,315 |
| Unit Price without JCT: | ¥302.28571 |
|---|---|
| Unit Price with JCT: | ¥332.51428 |

