
3-646533-0 | |
|---|---|
DigiKey Part Number | 3-646533-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-646533-0 |
Description | CONN HEADER 146POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146 (110 + 36 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style AB 22 | Voltage Rating 500Vrms |
Number of Positions 146 (110 + 36 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | ¥1,781.35909 | ¥1,175,697 |
| Unit Price without JCT: | ¥1,781.35909 |
|---|---|
| Unit Price with JCT: | ¥1,959.49500 |

