2 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector IDC Gold 24 AWG
3-641238-2
3-641238-2

3-641238-2

DigiKey Part Number
3-641238-2-ND
Manufacturer
Manufacturer Product Number
3-641238-2
Description
CONN RCPT 2POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-641238-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
White
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,012
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥224.00000¥224
10¥190.10000¥1,901
25¥178.16000¥4,454
50¥169.64000¥8,482
100¥161.53000¥16,153
250¥151.41600¥37,854
500¥144.18200¥72,091
1,000¥137.29900¥137,299
2,500¥128.70560¥321,764
Manufacturers Standard Package
Unit Price without JCT:¥224.00000
Unit Price with JCT:¥246.40000