
3-5175472-3 | |
|---|---|
DigiKey Part Number | 3-5175472-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175472-3 |
Description | CONN BTB HD PLUG 30POS R/A SLDR |
Customer Reference | |
Detailed Description | 30 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175472-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Type Board to Board, High Density |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥1,767.50800 | ¥2,651,262 |
| Unit Price without JCT: | ¥1,767.50800 |
|---|---|
| Unit Price with JCT: | ¥1,944.25880 |












