cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-292246-4

DigiKey Part Number
3-292246-4-ND
Manufacturer
Manufacturer Product Number
3-292246-4
Description
CONN RCPT MINI-DRAWER 18P PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Connector Receptacle Panel Mount Gray Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
3-292246-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle
Connector Style
Mini-Drawer
Number of Positions
18
Number of Positions Loaded
All
Pitch
0.059" (1.50mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
-
Contact Layout, Typical
14 Signal, 4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
4,800¥430.85938¥2,068,125
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥430.85938
Unit Price with JCT:¥473.94532