
3-2322422-6 | |
---|---|
DigiKey Part Number | A141181-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322422-6 |
Description | CBL 4POS RCPT RA TO RCPT 60.7' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 60.7' (18.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2322422-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.7' (18.5m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Blue | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥44,406.00000 | ¥44,406 |
Unit Price without JCT: | ¥44,406.00000 |
---|---|
Unit Price with JCT: | ¥48,846.60000 |