
3-2322330-2 | |
|---|---|
DigiKey Part Number | A141138-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322330-2 |
Description | CIRC CBL 4POS RCPT TO RCPT 54.1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 54.1' (16.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2322330-2 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 54.1' (16.5m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat5e, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2322330-2 | WEC | 10 | 2266-3-2322330-2-17-ND | ¥34,693.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42,479.00000 | ¥42,479 |
| Unit Price without JCT: | ¥42,479.00000 |
|---|---|
| Unit Price with JCT: | ¥46,726.90000 |

