
1103090-1 | |
|---|---|
DigiKey Part Number | 2266-1103090-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103090-1 |
Description | HMX.8/24.BU.C |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+24+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Contact Type | HE/HE, HN.D | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,331.10000 | ¥13,311 |
| 40 | ¥1,305.75000 | ¥52,230 |
| 70 | ¥1,282.00000 | ¥89,740 |
| 150 | ¥1,256.68000 | ¥188,502 |
| 1,680 | ¥1,232.93869 | ¥2,071,337 |
| Unit Price without JCT: | ¥1,331.10000 |
|---|---|
| Unit Price with JCT: | ¥1,464.21000 |

