
3-2106489-1 | |
|---|---|
DigiKey Part Number | A100389TR-ND - Tape & Reel (TR) A100389CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106489-1 |
Description | CONN WIRE IDC 1POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106489-1 Models |
Category | Cable Termination IDC |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Closed End |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color Natural |
Number of Positions 1 | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23,100 | ¥63.35195 | ¥1,463,430 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

