
3-1740196-5 | |
|---|---|
DigiKey Part Number | 17-3-1740196-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1740196-5 |
Description | CONN D-SUB RCPT 15P SMD R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style | Current Rating (Amps) 4.5A |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |

