Pin Receptacle Connector 0.016" ~ 0.018" (0.41mm ~ 0.46mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1437510-7

DigiKey Part Number
3-1437510-7-ND
Manufacturer
Manufacturer Product Number
3-1437510-7
Description
CONN PIN RCPT .016-.018 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.018" (0.41mm ~ 0.46mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.056" (1.42mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.062" (1.57mm)
Packaging
Bulk
Socket Depth
0.150" (3.81mm)
Part Status
Obsolete
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Board Thickness
0.062" (1.57mm)
Length - Overall
0.203" (5.16mm)
Base Product Number
Accepts Pin Diameter
0.016" ~ 0.018" (0.41mm ~ 0.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.