



293605-1 | |
|---|---|
DigiKey Part Number | 2266-293605-1-ND |
Manufacturer | |
Manufacturer Product Number | 293605-1 |
Description | CONN SSL PLUG 3POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Female Sockets Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293605-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | Board Lock, Keyed | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Ingress Protection | IP20 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥648.92000 | ¥32,446 |
| 100 | ¥637.84000 | ¥63,784 |
| 200 | ¥626.75500 | ¥125,351 |
| 350 | ¥615.67714 | ¥215,487 |
| Unit Price without JCT: | ¥648.92000 |
|---|---|
| Unit Price with JCT: | ¥713.81200 |

