
293270-7 | |
|---|---|
DigiKey Part Number | A116884-ND |
Manufacturer | |
Manufacturer Product Number | 293270-7 |
Description | CONN BUS BAR FOR 7.5MM CONNECTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Bus Bar For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 293270-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, Feed Through, Keying LV-2 | |
Material | Polyamide (PA), Nylon | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ¥267.22500 | ¥256,536 |
| Unit Price without JCT: | ¥267.22500 |
|---|---|
| Unit Price with JCT: | ¥293.94750 |

