
282992-1 | |
|---|---|
DigiKey Part Number | 17-282992-1-ND |
Manufacturer | |
Manufacturer Product Number | 282992-1 |
Description | TAB CONN.NEW GEN.F.TRUCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282992-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥174.81067 | ¥262,216 |
| Unit Price without JCT: | ¥174.81067 |
|---|---|
| Unit Price with JCT: | ¥192.29174 |

