
2820330-2 | |
|---|---|
DigiKey Part Number | 2820330-2-ND |
Manufacturer | |
Manufacturer Product Number | 2820330-2 |
Description | C/A, INTERNAL HD MSAS, 85 OHM, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug, Right Angle 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820330-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥9,793.29200 | ¥9,793,292 |
| Unit Price without JCT: | ¥9,793.29200 |
|---|---|
| Unit Price with JCT: | ¥10,772.62120 |

