


2504449-2 | |
|---|---|
DigiKey Part Number | 17-2504449-2TR-ND - Tape & Reel (TR) 17-2504449-2CT-ND - Cut Tape (CT) 17-2504449-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504449-2 |
Description | 1MM 2R INT LCK HPI, HDR, 2X8P, N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2504449-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.8A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥299.00000 | ¥299 |
| 10 | ¥254.80000 | ¥2,548 |
| 100 | ¥216.46000 | ¥21,646 |
| 500 | ¥193.20400 | ¥96,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥199.63900 | ¥199,639 |
| 2,000 | ¥190.11450 | ¥380,229 |
| 3,000 | ¥184.75700 | ¥554,271 |
| 5,000 | ¥178.22140 | ¥891,107 |
| 7,000 | ¥174.04471 | ¥1,218,313 |
| Unit Price without JCT: | ¥299.00000 |
|---|---|
| Unit Price with JCT: | ¥328.90000 |

