


2499173-1 | |
|---|---|
DigiKey Part Number | 17-2499173-1-ND |
Manufacturer | |
Manufacturer Product Number | 2499173-1 |
Description | QP 6.5 HDR ASSY, 2P, ORANGE, TUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2499173-1 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.776" (19.70mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Orange |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.348" (8.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27,648 | ¥65.73926 | ¥1,817,559 |
| Unit Price without JCT: | ¥65.73926 |
|---|---|
| Unit Price with JCT: | ¥72.31319 |

