
2443725-6 | |
|---|---|
DigiKey Part Number | 17-2443725-6-ND |
Manufacturer | |
Manufacturer Product Number | 2443725-6 |
Description | CAP HOUSING FREE HANGING 6PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2443725-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥67.49300 | ¥269,972 |
| Unit Price without JCT: | ¥67.49300 |
|---|---|
| Unit Price with JCT: | ¥74.24230 |

