
2426423-1 | |
|---|---|
DigiKey Part Number | 17-2426423-1-ND |
Manufacturer | |
Manufacturer Product Number | 2426423-1 |
Description | 2.29 DIA CLUSTER BLOCK HOUSING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2426423-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Cluster Block Housing | Material Polybutylene Terephthalate (PBT), Glass Filled |
Terminal Type Magnetic Wire | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥82.00000 | ¥82 |
| 10 | ¥69.20000 | ¥692 |
| 25 | ¥64.84000 | ¥1,621 |
| 50 | ¥61.74000 | ¥3,087 |
| 100 | ¥58.79000 | ¥5,879 |
| 300 | ¥54.40000 | ¥16,320 |
| 600 | ¥51.79833 | ¥31,079 |
| 1,200 | ¥49.32417 | ¥59,189 |
| 2,700 | ¥46.57963 | ¥125,765 |
| Unit Price without JCT: | ¥82.00000 |
|---|---|
| Unit Price with JCT: | ¥90.20000 |

