Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2390144-9 | |
|---|---|
DigiKey Part Number | 17-2390144-9-ND |
Manufacturer | |
Manufacturer Product Number | 2390144-9 |
Description | CONN RCPT HSG 9POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2390144-9 | TE Connectivity AMP Connectors | 0 | 17-2-2390144-9-ND | ¥68.30670 | Parametric Equivalent |
| 2502606-9 | TE Connectivity AMP Connectors | 7,990 | 17-2502606-9-ND | ¥58.00000 | Parametric Equivalent |
| 10155244-09111LF | Amphenol CS (FCI) | 0 | 609-10155244-09111LF-ND | ¥14.41922 | Parametric Equivalent |
| 5055650902 | Molex | 0 | 900-5055650902-ND | ¥20.85796 | Parametric Equivalent |
| GHR-09V-S | JST Sales America Inc. | 8,405 | 455-1599-ND | ¥27.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥76.92365 | ¥1,538,473 |
| Unit Price without JCT: | ¥76.92365 |
|---|---|
| Unit Price with JCT: | ¥84.61602 |





