


2387137-2 | |
|---|---|
DigiKey Part Number | 17-2387137-2-ND |
Manufacturer | |
Manufacturer Product Number | 2387137-2 |
Description | CIR CBL 57POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2387137-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 57 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17,182.00000 | ¥17,182 |
| 10 | ¥15,458.30000 | ¥154,583 |
| Unit Price without JCT: | ¥17,182.00000 |
|---|---|
| Unit Price with JCT: | ¥18,900.20000 |

