
2384218-2 | |
|---|---|
DigiKey Part Number | 17-2384218-2TR-ND - Tape & Reel (TR) 17-2384218-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2384218-2 |
Description | SLIVER 2.0 4C+ VERTICAL RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2384218-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,546.00000 | ¥3,546 |
| 10 | ¥2,998.20000 | ¥29,982 |
| 25 | ¥2,837.44000 | ¥70,936 |
| 50 | ¥2,724.14000 | ¥136,207 |
| 100 | ¥2,616.56000 | ¥261,656 |
| 250 | ¥2,501.75200 | ¥625,438 |
| 500 | ¥2,430.50400 | ¥1,215,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥2,848.02444 | ¥5,126,444 |
| Unit Price without JCT: | ¥3,546.00000 |
|---|---|
| Unit Price with JCT: | ¥3,900.60000 |

