480 (20x24) Position zSFP+ Receptacle with Cage, Ganged (2x12) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2357518-1

DigiKey Part Number
17-2357518-1-ND
Manufacturer
Manufacturer Product Number
2357518-1
Description
ZSFP+ STACKED BELLY-TO-BELLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
480 (20x24) Position zSFP+ Receptacle with Cage, Ganged (2x12) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2357518-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Packaging
Tray
Features
Board Guide, EMI Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x12)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
zSFP+
Base Product Number
Number of Positions
480 (20x24)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥30,168.00000¥30,168
12¥25,318.41667¥303,821
27¥23,912.00000¥645,624
51¥22,864.43137¥1,166,086
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥30,168.00000
Unit Price with JCT:¥33,184.80000

Other Suppliers on DigiKey

62In Stock
Ships from WEC