
2349202-6 | |
|---|---|
DigiKey Part Number | A145158-ND |
Manufacturer | |
Manufacturer Product Number | 2349202-6 |
Description | CONN RCPT ZSFP+ 40POS PRESS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2349202-6 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x1) | Base Product Number |
Connector Type zSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,006.00000 | ¥6,006 |
| 18 | ¥4,897.83333 | ¥88,161 |
| 36 | ¥4,664.19444 | ¥167,911 |
| 54 | ¥4,532.74074 | ¥244,768 |
| 108 | ¥4,316.57407 | ¥466,190 |
| 252 | ¥4,066.38492 | ¥1,024,729 |
| Unit Price without JCT: | ¥6,006.00000 |
|---|---|
| Unit Price with JCT: | ¥6,606.60000 |

