
2342084-4 | |
|---|---|
DigiKey Part Number | A145358-ND |
Manufacturer | |
Manufacturer Product Number | 2342084-4 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2342084-4 Models |
Category | Current - UL 11 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features High Temp Housing |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,021.00000 | ¥2,021 |
| 10 | ¥1,717.70000 | ¥17,177 |
| 150 | ¥1,418.87333 | ¥212,831 |
| 600 | ¥1,286.77000 | ¥772,062 |
| 1,050 | ¥1,237.02190 | ¥1,298,873 |
| Unit Price without JCT: | ¥2,021.00000 |
|---|---|
| Unit Price with JCT: | ¥2,223.10000 |

