



2332139-4 | |
|---|---|
DigiKey Part Number | 17-2332139-4-ND |
Manufacturer | |
Manufacturer Product Number | 2332139-4 |
Description | RECEPT ASSY, 140 POS, VERT, SLIV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2332139-4 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 28; 14; 28 | Color Black |
Number of Positions 140 | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥1,637.72444 | ¥1,473,952 |
| Unit Price without JCT: | ¥1,637.72444 |
|---|---|
| Unit Price with JCT: | ¥1,801.49688 |

