
2322122-2 | |
---|---|
DigiKey Part Number | 17-2322122-2-ND |
Manufacturer | |
Manufacturer Product Number | 2322122-2 |
Description | HVP800 2P HEADER ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 26-30 AWG |
EDA/CAD Models | 2322122-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | ¥4,366.33333 | ¥209,584 |
Unit Price without JCT: | ¥4,366.33333 |
---|---|
Unit Price with JCT: | ¥4,802.96666 |