15 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282311-1

DigiKey Part Number
17-282311-1-ND
Manufacturer
Manufacturer Product Number
282311-1
Description
JPT CONN. SEALED 15 PO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282311-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Surface Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥496.47000¥248,235
Unit Price without JCT:¥496.47000
Unit Price with JCT:¥546.11700